Print Page
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRG07(TE85L,Q,M)
Newark Part No.55T0031
Product RangeCRG07
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Product RangeCRG07
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CRG07(TE85L,Q,M) is a general-purpose Silicon Diffused Rectifier suitable for compact assembly.
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
15A
Diode Case Style
SOD-123FL
Product Range
CRG07
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

