Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No7UL1G08FU,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AK8234RL
Cut Tape97AK8234
Your Part Number
2,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.333 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.333 |
| 10+ | $0.256 |
| 15+ | $0.175 |
| 25+ | $0.145 |
| 50+ | $0.121 |
| 125+ | $0.097 |
| 250+ | $0.081 |
| 500+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No7UL1G08FU,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AK8234RL
Cut Tape97AK8234
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range-
Logic IC Family7UL1
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
-
Supply Voltage Min
900mV
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
7UL1
Supply Voltage Max
3.6V
Output Current
8mA
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
