Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHCT08AFT(BJ)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1451
Re-Reel01AM1620RL
Cut Tape01AM1620
Your Part Number
7,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.366 |
| 15+ | $0.305 |
| 25+ | $0.255 |
| 50+ | $0.215 |
| 125+ | $0.183 |
| 250+ | $0.149 |
| 500+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.149 |
| 5000+ | $0.141 |
| 7500+ | $0.123 |
| 12500+ | $0.110 |
| 25000+ | $0.101 |
| 62500+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHCT08AFT(BJ)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1451
Re-Reel01AM1620RL
Cut Tape01AM1620
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
Product Range-
Logic IC Family74VHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP-B
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP-B
Logic IC Family
74VHCT
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
