
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 10+ | $0.377 |
| 25+ | $0.314 |
| 50+ | $0.263 |
| 100+ | $0.221 |
| 250+ | $0.188 |
| 500+ | $0.153 |
| 1000+ | $0.130 |
Product Information
Product Overview
74VHCT00AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high-speed CMOS 2-input NAND gate fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- AEC-Q100 0 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) at Ta = 25°C
- Compatible with TTL outputs: VIL = 0.8V (max) VIH = 2.0V (min)
- Power-down protection is provided on all inputs and outputs
- Balanced propagation delay is tPLH ≈ tPHL
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 00 type
- Wide operating voltage range from 4.5V to 5.5V
- Propagation delay time is 5ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, Input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
NAND Gate
2Inputs
TSSOP-B
-
4.5V
-
-40°C
AEC-Q100
Quad
14Pins
TSSOP-B
74VHCT
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
