Print Page
Image is for illustrative purposes only. Please refer to product description.

4,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 10+ | $0.254 |
| 25+ | $0.227 |
| 50+ | $0.211 |
| 100+ | $0.195 |
| 250+ | $0.180 |
| 500+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC86D(BJ)Copy
Newark Part No.01AM1602
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
