Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SK209-BL(TE85L,F)Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel86AK6752 Re-Reel10AK1277RL Cut Tape10AK1277 |
| Your Part Number | |
| Technical Datasheet |
6,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.740 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 50+ | $0.335 |
| 100+ | $0.295 |
| 250+ | $0.271 |
| 500+ | $0.206 |
| 1000+ | $0.202 |
| 2500+ | $0.198 |
| 5000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.161 |
| 9000+ | $0.150 |
| 15000+ | $0.147 |
| 30000+ | $0.144 |
| 75000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SK209-BL(TE85L,F)Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel86AK6752 Re-Reel10AK1277RL Cut Tape10AK1277 |
| Technical Datasheet | |
| Breakdown Voltage Vbr | 50V |
| Gate Source Breakdown Voltage Max | 50V |
| Zero Gate Voltage Drain Current Max | 14mA |
| Zero Gate Voltage Drain Current Idss Min | 1.2mA |
| Gate Source Cutoff Voltage Max | 1.5V |
| Transistor Case Style | TO-236 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 125°C |
| Transistor Type | MOSFET |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Breakdown Voltage Vbr | 50V |
|---|---|
| Zero Gate Voltage Drain Current Max | 14mA |
| Gate Source Cutoff Voltage Max | 1.5V |
| No. of Pins | 3 Pin |
| Transistor Type | MOSFET |
| Transistor Mounting | Surface Mount |
| Qualification | - |
| Gate Source Breakdown Voltage Max | 50V |
|---|---|
| Zero Gate Voltage Drain Current Idss Min | 1.2mA |
| Transistor Case Style | TO-236 |
| Operating Temperature Max | 125°C |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | To Be Advised |
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
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |