Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SJ305(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AM9450RL
Cut Tape29AM9450
Your Part Number
17,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.414 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 10+ | $0.338 |
| 25+ | $0.298 |
| 50+ | $0.266 |
| 100+ | $0.228 |
| 250+ | $0.200 |
| 500+ | $0.158 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SJ305(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AM9450RL
Cut Tape29AM9450
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id200mA
Drain Source On State Resistance4ohm
Transistor Case StyleTO-236MOD
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-236MOD
Rds(on) Test Voltage
2.5V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
