Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SC2712-BL,LF(TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel03AM3297RL Cut Tape03AM3297 |
| Your Part Number | |
| Technical Datasheet |
55,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 50+ | $0.127 |
| 100+ | $0.077 |
| 250+ | $0.063 |
| 500+ | $0.053 |
| 1000+ | $0.043 |
| 2500+ | $0.033 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SC2712-BL,LF(TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel03AM3297RL Cut Tape03AM3297 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 150mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-346 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 150mA |
| Transistor Case Style | SOT-346 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 70hFE |
| Product Range | - |
| SVHC | To Be Advised |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
