Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SA1971(TE12L,F)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM9438RL
Cut Tape29AM9438
Your Part Number
4,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.608 |
| 100+ | $0.596 |
| 250+ | $0.584 |
| 500+ | $0.572 |
| 1000+ | $0.559 |
| 2500+ | $0.547 |
| 5000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1971(TE12L,F)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM9438RL
Cut Tape29AM9438
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Continuous Collector Current500mA
Power Dissipation1W
Transistor Case StyleSC-62
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SC-62
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
400V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
