Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 1SS406,H3F(TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel03AM3253RL Cut Tape03AM3253 |
| Your Part Number | |
| Technical Datasheet |
1,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 50+ | $0.207 |
| 100+ | $0.126 |
| 250+ | $0.103 |
| 500+ | $0.086 |
| 1000+ | $0.070 |
| 2500+ | $0.055 |
| 5000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 1SS406,H3F(TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel03AM3253RL Cut Tape03AM3253 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 25V |
| Average Forward Current | 50mA |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 1A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 50mA |
| Forward Surge Current | 1A |
| Diode Case Style | SOD-323 |
| Reverse Recovery Time | - |
| Product Range | - |
| SVHC | To Be Advised |
| Repetitive Peak Reverse Voltage | 25V |
|---|---|
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 125°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
