Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 1SS382(TE85L,F)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel29AM9408RL Cut Tape29AM9408 |
| Your Part Number | |
| Technical Datasheet |
32,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 50+ | $0.397 |
| 100+ | $0.271 |
| 250+ | $0.224 |
| 500+ | $0.188 |
| 1000+ | $0.150 |
| 2500+ | $0.126 |
| 5000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 1SS382(TE85L,F)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel29AM9408RL Cut Tape29AM9408 |
| Technical Datasheet | |
| Diode Configuration | Dual Parallel |
| Repetitive Peak Reverse Voltage | 85V |
| Average Forward Current | 100mA |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | 1.6ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOT-343 |
| No. of Pins | 4Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Diode Configuration | Dual Parallel |
|---|---|
| Average Forward Current | 100mA |
| Reverse Recovery Time | 1.6ns |
| Operating Temperature Max | 125°C |
| No. of Pins | 4Pins |
| Product Range | - |
| SVHC | To Be Advised |
| Repetitive Peak Reverse Voltage | 85V |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 2A |
| Diode Case Style | SOT-343 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
