Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS362(TE85L,F)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AK7800RL
Cut Tape08AK7800
Your Part Number
16,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 50+ | $0.133 |
| 100+ | $0.116 |
| 250+ | $0.101 |
| 500+ | $0.085 |
| 1000+ | $0.083 |
| 2500+ | $0.082 |
| 5000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS362(TE85L,F)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AK7800RL
Cut Tape08AK7800
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage85V
Average Forward Current80mA
Forward Voltage Max1.2V
Reverse Recovery Time1.6ns
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-416
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
80mA
Reverse Recovery Time
1.6ns
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Forward Surge Current
1A
Diode Case Style
SOT-416
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
