New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    TT 50 F/HEX

                                                                                                    TORQUE, SCREW-DRV, 6.35MM, 10N.CM-50N.CM

                                                                                                    GEDORE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEDORE TT 50 F/HEX
                                                                                                    ManufacturerGEDORE
                                                                                                    Manufacturer Part NoTT 50 F/HEX
                                                                                                    Newark Part No.12T2255
                                                                                                    Also Known As17400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)

                                                                                                    Product Information

                                                                                                    GEDORE
                                                                                                    ManufacturerGEDORE
                                                                                                    Manufacturer Part NoTT 50 F/HEX
                                                                                                    Newark Part No.12T2255
                                                                                                    Also Known As17400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleScrewdriver
                                                                                                    Torque Range ft-lb1.167ft-lb to 5.833ft-lb
                                                                                                    Torque Range N-m10cN-m to 50cN-m
                                                                                                    Drive Size - Metric6.35mm
                                                                                                    Drive Size - Imperial0.25"
                                                                                                    Overall Length178mm
                                                                                                    Overall Length178mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The TT 50 F/HEX from Torqueleader is a dial measuring torque screwdriver. It is designed for torque evaluation and torque verification in order to ensure process conformity, product safety and absolute reliability. It has an overload protection system using a unique positive contact mechanism for a low risk of tool damage. Dial provides efficient measurement in Metric and Imperial torque units in both directions, delivering flexibility and minimising tool investment. Torque can be measured as it is applied (track mode) or when the maximum torque value has been recorded (peak mode).

                                                                                                    • Unique torsion bar mechanism to ensure total precision
                                                                                                    • Lightweight materials and can be used by operators at any skill level
                                                                                                    • Stainless steel shaft, attractive coloured aluminium handle and sturdy dial
                                                                                                    • Unique memory function enables tool to carry out just move and break loose quality auditing tests
                                                                                                    • Calibrated range from 10cNm to 50cNm (ISO), 14lbf.in to 70lbf.in (imperial)
                                                                                                    • Graduation is 2cNm (ISO), 2ozf·in (imperial)
                                                                                                    • Drive size is 0.25"
                                                                                                    • Length is 178mm, weight is 190g
                                                                                                    • Accuracy is ±6% of reading, ISO 6789:2003 classification 1D

                                                                                                    Notes

                                                                                                    T bar is not included with the TT screwdriver.

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Screwdriver

                                                                                                    Torque Range N-m

                                                                                                    10cN-m to 50cN-m

                                                                                                    Drive Size - Imperial

                                                                                                    0.25"

                                                                                                    Overall Length

                                                                                                    178mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Torque Range ft-lb

                                                                                                    1.167ft-lb to 5.833ft-lb

                                                                                                    Drive Size - Metric

                                                                                                    6.35mm

                                                                                                    Overall Length

                                                                                                    178mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.