Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 2.5 NM
Newark Part No.23X6384
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m50cN-m to 250cN-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length190mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ATB 2.5 NM is an Adjustable Torque Wrench with spigot drive.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
50cN-m to 250cN-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
190mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
