Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL209A123DRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0353RL Cut Tape84AH0353 |
| Product Range | XCL209 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.730 |
| 100+ | $1.600 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
| 2500+ | $1.370 |
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL209A123DRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0353RL Cut Tape84AH0353 |
| Product Range | XCL209 Series |
| Technical Datasheet | |
| DC / DC Converter Type | USP-10B03-10, Micro Converter |
| Input Voltage Min | 2V |
| Input Voltage Max | 6V |
| No. of Outputs | 1 Output |
| DC / DC Converter IC Case | USP-10B03 |
| No. of Pins | 10Pins |
| Output Current | 400mA |
| Output Voltage Nom | 1.2V |
| Switching Frequency | 3MHz |
| Operating Temperature Max | 85°C |
| Product Range | XCL209 Series |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC / DC Converter Type | USP-10B03-10, Micro Converter |
|---|---|
| Input Voltage Max | 6V |
| DC / DC Converter IC Case | USP-10B03 |
| Output Current | 400mA |
| Switching Frequency | 3MHz |
| Product Range | XCL209 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2V |
|---|---|
| No. of Outputs | 1 Output |
| No. of Pins | 10Pins |
| Output Voltage Nom | 1.2V |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |