Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC9802B503KR-G
Newark Part No.84AH1428
Your Part Number
Technical Datasheet
1,135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.000 |
| 25+ | $1.650 |
| 50+ | $1.530 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.170 |
| 1000+ | $0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9802B503KR-G
Newark Part No.84AH1428
Technical Datasheet
Output TypeFixed
IC Case / PackageMSOP-A
No. of Pins8Pins
Output Current Max80mA
Output Current Max80mA
Fixed Output Voltage Nom5V
DC / DC Converter IC CaseMSOP-A
Adjustable Output Voltage Min-
Output Current80mA
Adjustable Output Voltage Max-
Input Voltage Min1.8V
Input Voltage Max5.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
Output Current Max
80mA
DC / DC Converter IC Case
MSOP-A
Output Current
80mA
Input Voltage Min
1.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
MSOP-A
Output Current Max
80mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability