Print Page
Image is for illustrative purposes only. Please refer to product description.

2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.869 |
| 25+ | $0.779 |
| 50+ | $0.736 |
| 100+ | $0.694 |
| 250+ | $0.674 |
| 500+ | $0.647 |
| 1000+ | $0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9220C09AMR-GCopy
Newark Part No.84AH1246
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min2.8V
Supply Voltage Max16V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOT-25
No. of Pins5Pins
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSOT-25
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
16V
Duty Cycle (%)
100%
No. of Pins
5Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SOT-25
Supply Voltage Min
2.8V
No. of Outputs
1Outputs
IC Case / Package
SOT-25
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
