Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9145B50CE-EVB-01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK3910
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
| 5+ | $28.130 |
| 10+ | $27.550 |
| 25+ | $26.980 |
| 50+ | $26.400 |
| 100+ | $25.830 |
| 250+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9145B50CE-EVB-01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK3910
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXC9145B50CER-G
Kit Application TypePower Management
Application Sub TypeStep Up DC / DC Converter
Kit ContentsEvaluation Board XC9145B50CER-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management
Kit Contents
Evaluation Board XC9145B50CER-G
Automotive Qualification Standard
-
Silicon Core Number
XC9145B50CER-G
Application Sub Type
Step Up DC / DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
