Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6902N501ER-GCopy
Newark Part No.84AH1186
Product Range-5V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N501ER-GCopy
Newark Part No.84AH1186
Product Range-5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Output Voltage Nom-5V
Adjustable Output Voltage Min-
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo78mV
Max Output Current200mA
LDO Regulator Case StyleUSP-6C
Dropout Voltage Typ @ Current78mV
Dropout Voltage - Typ @ Current78mV
Dropout Voltage Typ @ Current78mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-5V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
78mV
Dropout Voltage Typ @ Current
78mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
-5V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-16V
Fixed Output Voltage Nom
-5V
Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
78mV
LDO Regulator Case Style
USP-6C
Dropout Voltage - Typ @ Current
78mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
