Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6902N331PR-GCopy
Newark Part No.84AH1183
Product Range-3.3V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.090 |
| 25+ | $0.916 |
| 50+ | $0.805 |
| 100+ | $0.694 |
| 250+ | $0.600 |
| 500+ | $0.527 |
| 1000+ | $0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N331PR-GCopy
Newark Part No.84AH1183
Product Range-3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Fixed Output Voltage Nom-3.3V
Adjustable Output Voltage Min-
Output Voltage Nom-3.3V
Output Voltage - Nom-3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo102mV
PolarityNegative Output
Max Output Current200mA
LDO Regulator Case StyleSOT-89
Dropout Voltage Typ @ Current102mV
Dropout Voltage Typ @ Current102mV
Dropout Voltage - Typ @ Current102mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Fixed Output Voltage Nom
-3.3V
Output Voltage Nom
-3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
102mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
102mV
Dropout Voltage - Typ @ Current
102mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
-3.3V
Output Voltage Min
-
Output Current
200mA
Polarity
Negative Output
LDO Regulator Case Style
SOT-89
Dropout Voltage Typ @ Current
102mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
