Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6902N251PR-GCopy
Newark Part No.84AH1180
Product Range-2.5V 200mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N251PR-GCopy
Newark Part No.84AH1180
Product Range-2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-2.5V
No. of Outputs1Outputs
Output Voltage - Nom-2.5V
Adjustable Output Voltage Min-
Output Voltage Nom-2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo129mV
PolarityNegative Output
Output Current Max200mA
LDO Regulator Case StyleSOT-89
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current129mV
Dropout Voltage Typ @ Current129mV
Dropout Voltage - Typ @ Current129mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-2.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
129mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
129mV
Dropout Voltage - Typ @ Current
129mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-2.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-16V
Fixed Output Voltage Nom
-2.5V
Output Voltage - Nom
-2.5V
Output Voltage Nom
-2.5V
Output Voltage Min
-
Output Current
200mA
Polarity
Negative Output
LDO Regulator Case Style
SOT-89
Output Current Max
200mA
Dropout Voltage Typ @ Current
129mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
