Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6902N251MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1179RL
Cut Tape84AH1179
Product Range-2.5V 200mA LDO Voltage Regulators
Your Part Number
3,035 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.585 |
| 100+ | $0.511 |
| 250+ | $0.475 |
| 500+ | $0.455 |
| 1000+ | $0.443 |
| 2500+ | $0.410 |
| 5000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N251MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1179RL
Cut Tape84AH1179
Product Range-2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Fixed Output Voltage Nom-2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom-2.5V
Output Voltage Nom-2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo129mV
Output Current Max200mA
LDO Regulator Case StyleSOT-23
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current129mV
Dropout Voltage Typ @ Current129mV
Dropout Voltage - Typ @ Current129mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-2.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Fixed Output Voltage Nom
-2.5V
Output Voltage - Nom
-2.5V
Output Voltage Min
-
Output Current
200mA
Polarity
Negative Output
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
129mV
Dropout Voltage - Typ @ Current
129mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-2.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
129mV
LDO Regulator Case Style
SOT-23
Output Current Max
200mA
Dropout Voltage Typ @ Current
129mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
