Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6504A151MR-G
Newark Part No.84AH1072
Product Range1.5V 150mA LDO Voltage Regulators
Your Part Number
839 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.288 |
| 25+ | $0.256 |
| 50+ | $0.240 |
| 100+ | $0.222 |
| 250+ | $0.206 |
| 500+ | $0.196 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6504A151MR-G
Newark Part No.84AH1072
Product Range1.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo1.17V
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleSOT-25
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current1.17V
Dropout Voltage - Typ @ Current1.17V
Dropout Voltage Typ @ Current1.17V
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
1.17V
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
1.17V
Dropout Voltage Typ @ Current
1.17V
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.4V
Fixed Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1.17V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
