Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC62KN3002MR-GCopy
Newark Part No.84AH0771
Product Range-3V 60mA LDO Voltage Regulators
Your Part Number
2,286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $0.988 |
| 25+ | $0.791 |
| 50+ | $0.711 |
| 100+ | $0.629 |
| 250+ | $0.546 |
| 500+ | $0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC62KN3002MR-GCopy
Newark Part No.84AH0771
Product Range-3V 60mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-10V
Fixed Output Voltage Nom-3V
No. of Outputs1Outputs
Output Voltage - Nom-3V
Output Voltage Nom-3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current60mA
Dropout Voltage Vdo80mV
PolarityPositive Output
Output Current Max60mA
Max Output Current60mA
Output Current Max60mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3V 60mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
No. of Outputs
1Outputs
Output Voltage Nom
-3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
80mV
Output Current Max
60mA
Output Current Max
60mA
Dropout Voltage Typ @ Current
80mV
Dropout Voltage Typ @ Current
80mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-3V 60mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-3V
Output Voltage - Nom
-3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
60mA
Polarity
Positive Output
Max Output Current
60mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
