Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC62FJ2702PR-GCopy
Newark Part No.84AH0766
Product Range2.7V 100mA LDO Voltage Regulators
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.623 |
| 25+ | $0.520 |
| 50+ | $0.456 |
| 100+ | $0.391 |
| 250+ | $0.337 |
| 500+ | $0.309 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC62FJ2702PR-GCopy
Newark Part No.84AH0766
Product Range2.7V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.7V
Output Voltage Nom2.7V
Adjustable Output Voltage Min-
Output Voltage - Nom2.7V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo450mV
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleSOT-89
Output Current Max100mA
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.7V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
2.7V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
100mA
LDO Regulator Case Style
SOT-89
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
2.7V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
2.7V
Output Voltage - Nom
2.7V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
450mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
