Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6221B102NR-G
Newark Part No.84AH0957
Product Range1V 250mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.302 |
| 25+ | $0.269 |
| 50+ | $0.251 |
| 100+ | $0.233 |
| 250+ | $0.215 |
| 500+ | $0.205 |
| 1000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6221B102NR-G
Newark Part No.84AH0957
Product Range1V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
Fixed Output Voltage Nom1V
No. of Outputs1Outputs
Output Voltage - Nom1V
Adjustable Output Voltage Min-
Output Voltage Nom1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo330mV
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleSSOT-24
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
330mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
330mV
Dropout Voltage Typ @ Current
330mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
1V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
Fixed Output Voltage Nom
1V
Output Voltage - Nom
1V
Output Voltage Nom
1V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
SSOT-24
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability