
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.835 | $0.84 |
| Total Price | $0.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 50+ | $0.682 |
| 100+ | $0.602 |
| 250+ | $0.536 |
| 500+ | $0.460 |
| 1000+ | $0.404 |
| 2500+ | $0.319 |
| 5000+ | $0.307 |
Product Information
Product Overview
The XC6215B282NR is a 2.8V fixed output high precise low noise low-dropout (LDO) Linear Regulator manufactured using CMOS process. The device achieves very low supply current, 0.8μA (typical) and consists of a reference voltage source, an error amplifier, a current fold-back circuit and a phase compensation circuit plus a driver transistor. The device is compatible with low ESR ceramic capacitors, which give added output stability. The current limiters fold-back circuit also operates as a short protect for the output current limiter and the output pin. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
- ±2% Output accuracy
- Less than 0.1μA Standby current
Applications
Consumer Electronics, Portable Devices, Audio, Power Management
Technical Specifications
Fixed
6V
2.8V
2.8V
-
150mA
Positive Output
SSOT
150mA
450mV
320mV
SSOT
-40°C
-
No SVHC (04-Feb-2026)
1.5V
1Outputs
-
2.8V
-
-
320mV
150mA
150mA
450mV
Surface Mount
4Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
