
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.946 | $0.95 |
| Total Price | $0.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 50+ | $0.773 |
| 100+ | $0.683 |
| 250+ | $0.608 |
| 500+ | $0.521 |
| 1000+ | $0.457 |
| 2500+ | $0.362 |
| 5000+ | $0.348 |
Product Information
Product Overview
The XC6210B332MR is a high current, high speed LDO Regulator IC fabricated using Torexs CMOS process. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. It is compatible with low ESR ceramic capacitors which give added output stability. The current limiters fold-back circuit also operates as the output current limiter and the output pin protection.
- 0.8 to 5.0V Output voltage range
- ±2% Highly accurate
- 35μA Typical Low power consumption
- 60dB at 1kHz High ripple rejection
Applications
Power Management, Consumer Electronics
Technical Specifications
Fixed
6V
3.3V
3.3V
-
800mA
Positive Output
SSOT
800mA
50mV
50mV
SOT-23
-40°C
3.3V 700mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.5V
1Outputs
-
3.3V
-
-
100mV
800mA
800mA
100mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
