Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6206P422MR-GCopy
Newark Part No.84AH0835
Product Range4.2V 250mA LDO Voltage Regulators
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.448 |
| 25+ | $0.401 |
| 50+ | $0.375 |
| 100+ | $0.349 |
| 250+ | $0.324 |
| 500+ | $0.310 |
| 1000+ | $0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P422MR-GCopy
Newark Part No.84AH0835
Product Range4.2V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom4.2V
Adjustable Output Voltage Min-
Output Voltage - Nom4.2V
Output Voltage Nom4.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200mV
Max Output Current250mA
LDO Regulator Case StyleSOT-23
Output Current Max250mA
Output Current Max250mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4.2V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
4.2V
Output Voltage - Nom
4.2V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
4.2V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
4.2V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
SOT-23
Output Current Max
250mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
