Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6206P222MR-G
Newark Part No.84AH0820
Product Range2.2V 120mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.559 |
| 25+ | $0.526 |
| 50+ | $0.478 |
| 100+ | $0.430 |
| 250+ | $0.392 |
| 500+ | $0.340 |
| 1000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P222MR-G
Newark Part No.84AH0820
Product Range2.2V 120mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
Fixed Output Voltage Nom2.2V
No. of Outputs1Outputs
Output Voltage Nom2.2V
Adjustable Output Voltage Min-
Output Voltage - Nom2.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current120mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max120mA
LDO Regulator Case StyleSOT-23
Output Current Max120mA
Max Output Current120mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.2V 120mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
120mA
Polarity
Positive Output
Output Current Max
120mA
Output Current Max
120mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.2V 120mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
2.2V
Output Voltage Nom
2.2V
Output Voltage - Nom
2.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOT-23
Max Output Current
120mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability