Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6201P362MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0794RL
Cut Tape84AH0794
Product Range3.6V 250mA LDO Voltage Regulators
Your Part Number
6,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.588 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 50+ | $0.361 |
| 100+ | $0.320 |
| 250+ | $0.298 |
| 500+ | $0.284 |
| 1000+ | $0.272 |
| 2500+ | $0.269 |
| 5000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6201P362MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0794RL
Cut Tape84AH0794
Product Range3.6V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max10V
Fixed Output Voltage Nom3.6V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.6V
Output Voltage - Nom3.6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo400mV
PolarityPositive Output
Output Current Max250mA
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleSOT-25
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.6V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
3.6V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.6V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Output Current Max
250mA
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
