Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC61CC3702NR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0479RL Cut Tape84AH0479 |
| Product Range | XC61C Series |
| Your Part Number | |
| Technical Datasheet |
2,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.621 |
| 100+ | $0.332 |
| 500+ | $0.314 |
| 1000+ | $0.296 |
| 2500+ | $0.278 |
| 10000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC61CC3702NR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0479RL Cut Tape84AH0479 |
| Product Range | XC61C Series |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage - Nom | 3.7V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 700mV |
| Supply Voltage Max | 10V |
| Reset Output Type | - |
| IC Case / Package | SSOT-24 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 30µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | XC61C Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SSOT-24 |
| Threshold Voltage | 3.7V |
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 10V |
| IC Case / Package | SSOT-24 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | XC61C Series |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.7V |
| Reset Threshold Voltage - Nom | 3.7V |
|---|---|
| Supply Voltage Min | 700mV |
| Reset Output Type | - |
| No. of Pins | 4Pins |
| Delay Time | 30µs |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SSOT-24 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
