Print Page
2,149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.462 |
| 25+ | $0.415 |
| 50+ | $0.389 |
| 100+ | $0.363 |
| 250+ | $0.337 |
| 500+ | $0.322 |
| 1000+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6190AN157R-GCopy
Newark Part No.84AH0748
Product RangeXC6190
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.47V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.75V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageUSPN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time12.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC6190
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseUSPN
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
USPN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC6190
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
1.47V
Supply Voltage Min
1.75V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
12.5ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
USPN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

