Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXBP1010-GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel84AH0274RL
Cut Tape84AH0274
Product RangeXBP Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.323 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 50+ | $0.201 |
| 100+ | $0.125 |
| 250+ | $0.109 |
| 500+ | $0.093 |
| 1000+ | $0.082 |
| 2500+ | $0.073 |
| 5000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXBP1010-GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel84AH0274RL
Cut Tape84AH0274
Product RangeXBP Series
Technical Datasheet
Product RangeXBP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleSOD-923
No. of Pins2Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XBP Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-923
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
