Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | THA02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0737 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.390 |
| 5+ | $36.790 |
| 10+ | $35.260 |
| 25+ | $33.520 |
| 50+ | $31.360 |
| 100+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$39.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | THA02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0737 |
| Technical Datasheet | |
| Test Probe Functions | Temperature |
| For Use With | TME MM2000, MM2010, MM2020, MM2030, SOLO-T Type T TC Thermometers |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Test Probe Functions | Temperature |
|---|---|
| Product Range | - |
| For Use With | TME MM2000, MM2010, MM2020, MM2030, SOLO-T Type T TC Thermometers |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
