Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.790 |
| 5+ | $391.350 |
Price for:Each
Minimum: 1
Multiple: 1
$404.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7000-2DCopy
Newark Part No.82AJ0416
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height130mm
External Width70mm
External Depth33mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
70mm
Product Range
-
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
