Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | MM2010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0413 |
| Product Range | MM20xx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.070 |
| 5+ | $196.280 |
| 10+ | $187.540 |
| 25+ | $176.970 |
Price for:Each
Minimum: 1
Multiple: 1
$212.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | MM2010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0413 |
| Product Range | MM20xx Series |
| Technical Datasheet | |
| Temperature Measuring Range | -200°C to +1372°C |
| External Height | 130mm |
| External Width | 70mm |
| External Depth | 33mm |
| Product Range | MM20xx Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Temperature Measuring Range | -200°C to +1372°C |
|---|---|
| External Width | 70mm |
| Product Range | MM20xx Series |
| External Height | 130mm |
|---|---|
| External Depth | 33mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
