Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | MM2008Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0412 |
| Product Range | MM20xx Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.180 |
| 5+ | $162.140 |
| 10+ | $154.920 |
| 25+ | $146.180 |
Price for:Each
Minimum: 1
Multiple: 1
$175.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | MM2008Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AJ0412 |
| Product Range | MM20xx Series |
| Technical Datasheet | |
| Temperature Measuring Range | -200°C to +1372°C |
| External Height | 130mm |
| External Width | 70mm |
| External Depth | 33mm |
| Product Range | MM20xx Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Temperature Measuring Range | -200°C to +1372°C |
|---|---|
| External Width | 70mm |
| Product Range | MM20xx Series |
| External Height | 130mm |
|---|---|
| External Depth | 33mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
