Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KS01Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 38K3415 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.370 |
| 5+ | $57.320 |
| 10+ | $54.930 |
| 25+ | $52.230 |
| 50+ | $48.860 |
| 100+ | $46.150 |
Price for:Each
Minimum: 1
Multiple: 1
$61.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KS01Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 38K3415 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -200°C |
| Measured Temperature Max | 300°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 80" |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PU (Polyurethane) |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 300°C |
| Lead Length - Imperial | 80" |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PU (Polyurethane) |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (27-Jun-2024) |
| Measured Temperature Min | -200°C |
|---|---|
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Wire Standard | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
