Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part No4006Copy
Newark Part No.30AK1002
Product Range400x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.950 |
| 5+ | $455.870 |
Price for:Each
Minimum: 1
Multiple: 1
$471.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part No4006Copy
Newark Part No.30AK1002
Product Range400x Series
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height185mm
External Width213mm
External Depth113mm
Product Range400x Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
213mm
Product Range
400x Series
External Height
185mm
External Depth
113mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
