Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.540 |
| 5+ | $120.630 |
| 10+ | $115.310 |
| 25+ | $110.430 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$128.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003720-100FCopy
Newark Part No.14AM3267
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs2 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003720-100F is a networking cable (PROFINET - Standard Cat. 5e - 200 MHz UL STYLE 20201) for structured industry cabling. This data cable for transmitting digital and analogue signals for PROFINET systems, Industrial Ethernet ICT network applications. Suitable for fixed installation & flexible applications, in harsh industrial environments for machine, device and control cabinet control cabinet wiring. Standard according to Profinet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 2 pair 22AWG conductor, shielded
- Green PVC cable
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (Mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (27-Jun-2024)
LAN Category
Cat5e
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.5m
Jacket Color
Green
Voltage Rating
125V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
