Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTKD KABEL
Manufacturer Part No2003675-100F
Newark Part No.13AM8032
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.200 |
| 5+ | $76.030 |
| 10+ | $72.860 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$79.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003675-100F
Newark Part No.13AM8032
Technical Datasheet
Cable ShieldingShielded
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs1 Pair
Jacket ColorViolet
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003675-100F is a fieldbus cable for CAN (Controller Area Network) systems used in the field of factory automation, for fixed installation & flexible applications. This bus system has its origins in the automotive sector and has established itself in the field of production automation.
- Standard according to CAN spec ISO 11898
- Violet PVC cable
- 1 pair 24AWG(0.22mm²) conductor
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil)
- Optimized EMC compliant shielding
- UL/CSA types : cULus 300V, 75°C, CMX approvals
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
0.22mm²
Reel Length (Metric)
30.48m
Jacket Color
Violet
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate