Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTKD KABEL
Manufacturer Part No1504792-100FCopy
Newark Part No.13AM8028
Product RangeKAWEFLEX 6210 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $243.380 |
| 5+ | $229.060 |
| 10+ | $222.510 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$243.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No1504792-100FCopy
Newark Part No.13AM8028
Product RangeKAWEFLEX 6210 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size84 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8mm
Voltage Rating600V
Product RangeKAWEFLEX 6210 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
1504792-100F is a KAWEFLEX® 6210 SK-C-PVC UL/CSA control cable for drag chains. It is a highly flexible, shielded power and control cable for EMC-compliant connecting at high electrical and normal mechanical requirements in drag chains and motion drive systems in machine and plant engineering.
- Grey PVC cable
- 4 conductor 16AWG (1.5mm²)
- 300/500V (IEC), 600V (UL: AWM) rated voltage
- 100ft (30.48m) cable length
- UL/CSA approval, DESINA-compliant
- Low-adhesion, silicone-free
- Flame-retardant according to IEC 60332-1-2, FT1, VW-1
- Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only)
- Largely resistant to grease, coolants and lubricants
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
8mm
Product Range
KAWEFLEX 6210 Series
No. of Conductors
4Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
84 x 34AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
