Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO70WH
Newark Part No.52AH3834
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
235mm
Width
305mm
Product Range
-
Power Rating
70W
Total Light Output
7100lm
IP / NEMA Rating
IP65
Depth
66mm
Energy Rating
A+
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate