Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO30B
Newark Part No.52AH3829
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
185mm
Width
255mm
Product Range
-
Power Rating
30W
Total Light Output
2050lm
IP / NEMA Rating
IP65
Depth
160mm
Energy Rating
A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate