Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-A-33
Newark Part No.46F5984
Also Known As7TAA016000R0004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.730 |
Price for:Each
Minimum: 10
Multiple: 10
$357.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-A-33
Newark Part No.46F5984
Also Known As7TAA016000R0004
Technical Datasheet
Marker TypePre Printed
Marker Dimensions-
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WM-A-33 is an EZCODE® Wire Marker Book made of vinyl cloth with 1 thru 33, A, B, C, +, -, T1, T2, T3, L1, L2 and L3 legend. This pocket pack wire marker book is easy to carry and easy to use. The material is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Cardboard book cover protects contents
- Strip at margin for non-contact processing and if desire temporary labelling
- Single perforation per strip for identifying contact
- Material stable at high temperatures with high mechanical and chemical resistance
- Insensitive to moisture and oil
- High performance adhesive strength
- Black letters on white background makes it easy to read
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
A / B / C / 1 to 33 / + / - / L1 / L2 / L3 / T1 / T2 / T3
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate