Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-46-90
Newark Part No.46F5980
Also Known As7TAA016000R0003
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.730 |
Price for:Each
Minimum: 10
Multiple: 10
$357.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-46-90
Newark Part No.46F5980
Also Known As7TAA016000R0003
Technical Datasheet
Marker TypePre Printed
Legend46 to 90
Marker Dimensions-
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WM-46-90 is an EZCODE® Wire Marker Book made of vinyl cloth with 46 thru 90 legend. This pocket pack wire marker book is easy to carry and easy to use. The material is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Cardboard book cover protects contents
- Strip at margin for non-contact processing and if desire temporary labelling
- Single perforation per strip for identifying contact
- Material stable at high temperatures with high mechanical and chemical resistance
- Insensitive to moisture and oil
- High performance adhesive strength
- Black letters on white background makes it easy to read
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
46 to 90
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate