Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY553M
Newark Part No.40K2134
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.870 |
| 5+ | $53.000 |
| 10+ | $48.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY553M
Newark Part No.40K2134
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length101.6mm
Cable Tie Width23.622mm
Cable Bundle Diameter Max15.875mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
15.875mm
Cable Tie Type
Identification
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
23.622mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY553M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
