Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.710 |
| 5+ | $32.020 |
| 10+ | $30.170 |
Product Information
Product Overview
The TY52315M is a natural self-locking Cable Tie made of nylon 6.6 (polyamide 6.6). This low profile head tie is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- Tensile strength rating of 80 Newton
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
178mm
38.1mm
Standard
No SVHC (15-Jan-2018)
Natural
2.29mm
18lb
Ty-Rap Series
Technical Docs (1)
Alternatives for TY52315M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate