Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY25M-3
Newark Part No.08P0332
Product RangeTy-Rap Series
Also Known As7TAG009270R0013
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.260 |
| 10+ | $274.790 |
| 25+ | $269.400 |
| 50+ | $265.360 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$288.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY25M-3
Newark Part No.08P0332
Product RangeTy-Rap Series
Also Known As7TAG009270R0013
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length185.67mm
Cable Tie Width4.749mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
185.67mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Orange
Cable Tie Width
4.749mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability